GCM24DRSI-S288

Heilind Number:SULGCM24DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DRSI-S288

Detailed Description

Introducing SKU GCM24DRSI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold for enhanced conductivity and durability. With a rated voltage of 950 VAC and an amperage of 3A, it ensures reliable power transmission. The 48-position, 2-row design with a pitch of 3.96mm allows for efficient signal transfer. Utilizing a threaded mounting mechanism and card extender termination, it offers secure attachment and easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact form factor, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Compliant with hi-rel standards, it guarantees performance excellence. Upgrade your connectivity solutions with the GCM24DRSIS288.