GCM24DRSI

Heilind Number:SULGCM24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRSI

Detailed Description

The GCM24DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. This female connector with two rows of 48 positions offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The gold-plated phosphor bronze contacts provide excellent signal transmission, while the loop bellow contact type enhances durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industries. The matte tin termination plating ensures long-term performance. With a compact size of 9.4mm width and 15.49mm height, the GCM24DRSI is ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial systems, this connector delivers exceptional reliability and performance.