GCM24DRSN

Heilind Number:SULGCM24DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRSN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRSN

Detailed Description

Introducing the GCM24DRSN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity and durability. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, it is suitable for demanding electronic systems. The two-row, 48-position design with a pitch of 3.96mm allows for efficient signal transmission. The straight orientation and through-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet functional solution. Trust the GCM24DRSN for your connectivity needs in aerospace, defense, and industrial applications.