GCM24DRSS-S288

Heilind Number:SULGCM24DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRSS-S288

Detailed Description

The GCM24DRSS-S288 Connector offers high-performance connectivity for your electronic devices. With a durable construction featuring PA9T and Phosphor Bronze materials, it ensures reliable power transmission. This Female connector, with two rows, is designed for easy installation with its Side Hole mount type and Card Extender termination method. The Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the Loop Bellow contact type guarantees secure connections. With 48 positions and a pitch of 3.96mm, it's perfect for PCB applications. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for a wide range of environments. Its compact size, measuring .61 inches in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust in the GCM24DRSS-S288 for efficient and durable board-to-board connections in your electronic systems.