GCM24DRSS

Heilind Number:SULGCM24DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRSS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRSS

Detailed Description

Introducing the GCM24DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. The female gender, two rows, and side hole mount type make it versatile for various electronic setups. The loop bellow contact type, gold-plated phosphor bronze contacts, and 3A amperage rating guarantee efficient signal transmission. Operating at a voltage of 950 VAC, this connector is suitable for high-power environments. Its straight orientation, 48 positions, and 3.96mm pitch offer seamless integration. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures performance in harsh conditions. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient installations. Ideal for aerospace, defense, and industrial applications, the GCM24DRSS is a reliable connectivity solution.