| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DRST |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCM24DRST |
GCM24DRST
| Heilind Number: | SULGCM24DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM24DRST, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission in industrial settings. Featuring a threaded mount type and through-hole termination method, it offers secure and stable connectivity. The 48 female contacts, made of gold-plated phosphor bronze, guarantee excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, the GCM24DRST is built to withstand harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Trust in this connector for efficient and durable board-to-board connections in your projects.

