GCM24DRTH-S13

Heilind Number:SULGCM24DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRTH-S13

Detailed Description

Introducing the GCM24DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a clearance hole mount type, is engineered for easy installation on PCBs. Its card extender termination method, along with gold-plated Phosphor Bronze contacts, guarantees excellent signal integrity. Operating at a maximum voltage of 950 VAC and an amperage of 5A, this connector is suitable for power and data transmission. Featuring 48 positions with a pitch of 3.96mm, it allows for high-density board mating. The full bellow contact type and straddle orientation further enhance its performance. With a tail length of 3.1mm, the connector offers secure soldering. Operating within a wide temperature range of -65 to 125°C, it is reliable in extreme conditions. The compact design, with dimensions of 10.95mm in height and 8.26mm in width, saves valuable board space. Termination plating with matte tin ensures durability. Ideal for aerospace, defense, and industrial applications, the GCM24DRTH-S13 is a dependable solution for your connectivity needs.