GCM24DRTH

Heilind Number:SULGCM24DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DRTH

Detailed Description

The GCM24DRTH is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission even in demanding environments. With a 5A current rating and 950VAC voltage rating, it is suitable for power and data-intensive systems. The straight orientation and 3.96mm pitch make for easy and secure connections, while the clearance hole mount type and thru-hole termination method provide stability during assembly. Operating within a wide temperature range of -65 to 125°C, this connector guarantees consistent performance in extreme conditions. With 48 positions and a compact design measuring just 10.95mm in height and .325 inches in width, it offers high-density connectivity without sacrificing space. The matte tin termination plating further enhances durability, making the GCM24DRTH ideal for aerospace, defense, and other hi-rel applications. Trust in this connector's robust construction and reliable performance for your mission-critical systems.