GCM24DRTI

Heilind Number:SULGCM24DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRTI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRTI

Detailed Description

The GCM24DRTI PCB connector offers reliable and high-performance connectivity for your electronic assemblies. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures longevity and stability in operation. Designed for industrial applications, it can handle a maximum amperage of 5A and a voltage of 950 VAC, making it suitable for power transmission. Its threaded mount type and through-hole termination method guarantee secure attachment to the PCB. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design accommodates 48 positions across two rows with a pitch of 3.96mm (.156 inches). Operating smoothly in a wide temperature range from -65 to 125°C, this connector meets the demands of harsh environments. Its compact size, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), allows for efficient PCB layout. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the GCM24DRTI is a top choice for high-reliability board-to-board and card edge connections in various electronic systems.