| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DRTN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM24DRTN |
GCM24DRTN
| Heilind Number: | SULGCM24DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM24DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 48 gold-plated contacts, this connector ensures reliable signal transmission and power delivery. Featuring a rugged construction with PA9T and phosphor bronze materials, it offers excellent durability and performance even in harsh environments. The straight orientation and full bellow contact type make it easy to install and maintain. With a voltage rating of 950VAC and operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The connector is RoHS compliant and has matte tin termination plating for added reliability. Upgrade your connectivity solutions with the GCM24DRTN.

