GCM24DRTS-S13

Heilind Number:SULGCM24DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRTS-S13

Detailed Description

The GCM24DRTS-S13 is a high-performance board-to-board PCB connector designed for efficient and reliable connectivity in electronic systems. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission even in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the stringent power requirements of modern applications. Its 48 positions across 2 rows, along with a 3.96mm pitch, allow for versatile and secure connections. The termination method of card extender with side hole mount type offers easy installation onto PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in a variety of industries. The connector's full bellow contact type and straddle orientation further enhance its performance and stability. With a tail length of 3.1mm, connector height of 10.95mm, and width of 8.26mm, it offers a compact yet robust solution for inter-board connectivity. The matte tin termination plating ensures long-term durability and corrosion resistance. Ideal for high-reliability applications, this connector is a crucial component in ensuring seamless electronic systems' operation.