GCM24DRTS

Heilind Number:SULGCM24DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DRTS

Detailed Description

The GCM24DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 5A and voltage rating of 950VAC. With a straight orientation and side hole mount type, it offers easy installation on PCBs. The connector's full bellow contact type and 48 positions provide secure and stable connections. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The termination method is through-hole, with matte tin plating for enhanced durability. With a compact size of 10.95mm in height and 8.26mm in width, it saves space on the PCB. Ideal for applications in aerospace, defense, and industrial sectors, the GCM24DRTS ensures high reliability and performance.