GCM24DRUH

Heilind Number:SULGCM24DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRUH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRUH

Detailed Description

The GCM24DRUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity. With a current rating of 5A and a voltage rating of 950 VAC, it is suitable for high-power transmission. The connector has a compact design with two rows of 48 positions each, spaced at a pitch of 3.96mm (.156 inches). Its straight orientation and through-hole termination method make it easy to install on PCBs. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Measuring 10.95mm (.431 inches) in height and .325 inches in width (8.26mm), this connector is space-efficient. Whether in aerospace, defense, or industrial applications, the GCM24DRUH guarantees high reliability and performance.