GCM24DRUI

Heilind Number:SULGCM24DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DRUI

Detailed Description

Introducing the GCM24DRUI, a high-performance female connector designed for PA9T & Phosphor Bronze components. With a current rating of 5A and a maximum voltage of 950VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 3.96mm (.156 in) and a total of 48 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Constructed with gold-plated phosphor bronze contacts and matte tin termination plating, this connector boasts excellent conductivity and durability. Its full bellow contact type and straight orientation further enhance signal integrity. Operating seamlessly in a wide temperature range from -65 to 125°C, the GCM24DRUI is ideal for use in demanding environments. Perfect for board-to-board PCB and card edge connections, this connector is a reliable solution for electronic systems.