GCM24DRUN

Heilind Number:SULGCM24DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DRUN

Detailed Description

The GCM24DRUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission with a current rating of 5A and voltage capability of 950VAC. With a straight orientation and 48 positions in two rows, it offers ample connectivity options. The connector is designed for thru-hole termination, with a pitch of 3.96mm (.156 inches) and a tail length of 5.72mm (.225 inches). Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating enhances durability. Measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, this connector is compact yet robust, making it ideal for aerospace, military, and industrial applications.