GCM24DRUS

Heilind Number:SULGCM24DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRUS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRUS

Detailed Description

The GCM24DRUS features PA9T and Phosphor Bronze construction, ensuring reliable connectivity in demanding environments. With a 5A amperage rating and 950VAC voltage capability, this female connector is designed for high-performance applications. Its two rows of contacts, side hole mount type, and thru-hole termination method offer versatile installation options. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its straight orientation, full bellow contact type, and 48 positions make it ideal for board-to-board PCB connections. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. With matte tin termination plating, the GCM24DRUS complies with RoHS regulations. Whether used in aerospace, telecommunications, or other industries, this high-quality connector delivers consistent performance.