GCM24DRXI

Heilind Number:SULGCM24DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRXI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRXI

Detailed Description

The GCM24DRXI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 48 female contacts, this connector ensures reliable connectivity in even the most challenging environments. The contact material, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for a wide range of industrial and commercial applications. Its full bellow contact type and straight orientation allow for easy and efficient assembly. With a tail length of 3.48mm and a connector height of 10.95mm, it offers versatility in installation. The connector is also RoHS compliant, meeting the latest environmental regulations. Trust the GCM24DRXI for superior performance and durability in your PCB connectivity needs.