GCM24DRYN

Heilind Number:SULGCM24DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRYN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRYN

Detailed Description

The GCM24DRYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with 48 positions, offering ample connectivity options. Utilizing Thru Hole termination and gold-plated contacts, it guarantees secure and low-resistance connections. The Full Bellow contact type and straight orientation further enhance its performance. Operating within a wide temperature range of -65 to 125°C, this connector is highly versatile. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. With Matte Tin termination plating, it ensures longevity and stability. The GCM24DRYN is a top choice for engineers seeking high-reliability connectors for their PCB designs.