GCM24DRYS-S13

Heilind Number:SULGCM24DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DRYS-S13

Detailed Description

Introducing the GCM24DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector offers a secure and reliable connection. Its side hole mount type and card extender termination method make installation easy and efficient. Constructed with PA9T and phosphor bronze materials and featuring gold contact plating, it ensures excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it's suitable for high-power applications. The full bellow contact type and straddle orientation further enhance its reliability. With 48 positions and a tail length of 10.4mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves space on the PCB. Termination plating with matte tin offers additional protection. Whether used in aerospace, defense, or industrial settings, this connector, with its GCM24DRYSS13 acronym, is a dependable choice for high-reliability applications.