GCM24DRYS

Heilind Number:SULGCM24DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRYS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRYS

Detailed Description

Introducing the GCM24DRYS, a high-performance female PCB connector designed for reliable power transmission in demanding environments. With a contact material of PA9T and Phosphor Bronze, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 48 positions and a 3.96mm pitch, it offers ample connectivity options for your applications. The contact plating of gold guarantees excellent signal integrity, while the termination method of Thru Hole with Matte Tin plating ensures secure attachment to the PCB. Operating at a voltage of 950 VAC and with an amperage rating of 5A, this connector is suitable for high-power applications. Its straight orientation and side hole mount type make installation easy and efficient. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial environments. Trust the GCM24DRYS for your critical board-to-board connections.