GCM24DSAH

Heilind Number:SULGCM24DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DSAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DSAH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DSAH

Detailed Description

Introducing the GCM24DSAH, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for demanding applications. With a 5A amperage rating and 950VAC voltage capability, this connector ensures reliable power transmission. Featuring a female gender, two rows of 48 positions, and right-angle orientation, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Gold-plated phosphor bronze contacts with full bellow design ensure excellent conductivity and durability. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances solderability and RoHS compliance. Trust the GCM24DSAH for high-reliability connections in your PCB designs.