GCM24DSAI

Heilind Number:SULGCM24DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DSAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DSAI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DSAI

Detailed Description

The GCM24DSAI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 48 positions, this connector ensures secure and reliable connections. Featuring a female gender and right-angle orientation, it offers flexibility in PCB layout. The contact material is made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Meeting stringent safety standards, it can handle up to 950VAC and 5A of current. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount and through-hole termination method guarantee easy and secure installation. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the GCM24DSAI is a reliable and high-quality connector for mission-critical applications.