GCM24DSAN

Heilind Number:SULGCM24DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DSAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DSAN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DSAN

Detailed Description

Introducing the GCM24DSAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 48 contacts, each meticulously crafted from PA9T and Phosphor Bronze for optimal conductivity and durability. With a pitch of 3.96mm (.156 inches) and a right-angle orientation, it offers seamless integration into your PCB layout. The contacts are gold-plated to ensure reliable signal transmission, even in high-voltage environments up to 950VAC. With a maximum amperage of 5A and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its termination method, through-hole mounting, guarantees secure attachment to the board. The matte tin termination plating further enhances its longevity. Trust the GCM24DSAN for efficient and dependable board-to-board connections in your electronic systems.