GCM24DSAS

Heilind Number:SULGCM24DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DSAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DSAS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DSAS

Detailed Description

Introducing the GCM24DSAS, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE .0, this connector features a robust construction with Phosphor Bronze contacts plated in Gold, ensuring reliable conductivity. Its 5 A amperage and 950 VAC voltage rating make it suitable for power and signal transmission. The connector, with a gender of Female, offers 48 positions across 2 rows, each with a pitch of 3.96 mm. Its Thru Hole termination method and Side Hole mount type provide secure and stable attachment. Operating in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. With a right-angle orientation and a tail length of 6.85 mm, it allows for efficient PCB connectivity. The termination plating of Matte Tin further enhances its durability. Whether for industrial, aerospace, or telecommunications applications, the GCM24DSAS is a reliable solution for your connectivity needs.