GCM24DSEI-S13

Heilind Number:SULGCM24DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DSEI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DSEI-S13

Detailed Description

The GCM24DSEI-S13 is a high-performance PA9T and phosphor bronze female connector designed for high-reliability board-to-board or card edge connections. With a pitch of 3.96mm (.156in) and two rows of 48 positions, this threaded mount connector ensures secure and precise mating. Its full bellow contact type, featuring gold-plated phosphor bronze contacts, guarantees excellent conductivity and durability, with a maximum voltage rating of 950 VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial or aerospace applications. Its compact design, with a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), makes it suitable for space-constrained PCB layouts. The termination method using card extenders and matte tin plating on the terminations further enhances its reliability. Overall, the GCM24DSEI-S13 is a top choice for high-speed, high-power, and high-reliability interconnect solutions in critical electronic systems.