GCM24DSEI-S243

Heilind Number:SULGCM24DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DSEI-S243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DSEI-S243

Detailed Description

Introducing the GCM24DSEI-S243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 24 positions with a pitch of 3.96mm, accommodating various connection needs. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliable conductivity. The eyelet termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating at a voltage of 950VAC and an amperage of 3A, it is suitable for power and signal transmission. With a straight orientation and threaded mount type, installation is efficient. Its compact design, measuring 10.95mm in height and 8.26mm in width, saves valuable PCB space. Meeting stringent standards with an operating temperature range of -65 to 125°C and termination plating of matte tin, this connector is ideal for industries requiring robust and high-speed data transfer. Upgrade your connectivity solutions with the GCM24DSEI-S243.