GCM24DSEI

Heilind Number:SULGCM24DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DSEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DSEI

Detailed Description

The GCM24DSEI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures reliable conductivity and durability. With a pitch of 3.96mm and 48 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and eyelet termination method provide secure installation. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its functionality. With a compact design measuring 10.95mm in height and .325 in width, it is ideal for space-constrained applications. The matte tin termination plating adds to its longevity. Trust the GCM24DSEI for reliable and efficient board-to-board connections in your projects.