GCM24DSEN

Heilind Number:SULGCM24DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DSEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DSEN

Detailed Description

Introducing the GCM24DSEN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and phosphor bronze materials, ensuring reliability in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it offers robust power delivery. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its two rows of 48 positions and 3.96mm pitch make it ideal for high-density PCB layouts. The termination method is eyelet, providing secure and durable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in extreme conditions. Its straight orientation and compact design, with a connector height of 10.95mm and width of 8.26mm, allow for easy integration into electronic systems. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, defense, or industrial applications, the GCM24DSEN delivers unmatched performance and durability.