GCM24DSES-S13

Heilind Number:SULGCM24DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DSES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DSES-S13

Detailed Description

The GCM24DSES-S13 is a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 48 female contacts, this connector ensures reliable connectivity in complex circuitry. Crafted with PA9T and Phosphor Bronze materials, it offers superior durability and conductivity even in harsh environments. The Gold contact plating and Matte Tin termination plating further enhance its longevity and performance. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector, with a voltage rating of 950VAC and an amperage of 5A, guarantees safe and efficient power transmission. Its orientation in Straddle mount type with side hole termination method allows for easy installation on PCBs. Measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it provides a compact yet robust solution for your connectivity needs. Trust the GCM24DSESS13 for seamless and secure board-to-board connections in aerospace, defense, and industrial applications.