GCM24DSES

Heilind Number:SULGCM24DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DSES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DSES
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DSES

Detailed Description

The GCM24DSES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable power delivery with a 5A amperage rating and 950VAC voltage capacity. With a female gender, it offers seamless connectivity in a 2-row configuration and side-hole mount type. The termination method of eyelet and gold-plated contact material guarantee excellent signal transmission. Its 48 positions, full bellow contact type, and straight orientation make it versatile for various setups. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. The matte tin termination plating ensures durability and longevity. Perfect for high-reliability applications, the GCM24DSES is a top choice for professionals in need of robust and efficient connectivity solutions.