GCM24DSUH

Heilind Number:SULGCM24DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DSUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULGCM24DSUH

Detailed Description

Introducing our SKU GCM24DSUH, a high-performance PA9T and Phosphor Bronze 0.156-inch female connector designed for precise board-to-board PCB connections. With a pitch of 3.96mm, it offers reliable connectivity in demanding applications. Featuring gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. This connector can handle up to 5A and 950VAC, making it ideal for high-power setups. With a straight orientation and one row of 24 positions, it provides space-efficient and secure connections. The termination method is through-hole, with a tail length of 5.33mm for easy installation. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating ensures long-term reliability. Perfect for hi-rel industries, this connector is a top choice for professionals seeking quality and efficiency.