| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DSUI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCM24DSUI |
GCM24DSUI
| Heilind Number: | SULGCM24DSUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DSUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCM24DSUI Board To Board PCB Connector, a high-performance component designed for seamless interconnectivity in electronic systems. Crafted with precision, this connector features a female gender, accommodating 24 positions with a single row configuration. The durable PA9T housing ensures robustness, while Phosphor Bronze contacts with Gold plating guarantee reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards for power and data applications. Its straight orientation and threaded mount type offer easy installation on PCBs. Operating flawlessly in harsh environments, it boasts a wide temperature range of -65 to 125°C. Perfect for demanding applications, the GCM24DSUI is the ultimate solution for your connectivity needs.

