GCM24DSUN

Heilind Number:SULGCM24DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DSUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DSUN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DSUN

Detailed Description

Introducing the GCM24DSUN, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 5A and a voltage withstand of 950VAC, this connector ensures reliable power transmission. Featuring 24 positions with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The full bellow contact type and straight orientation make for easy and secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained designs. The termination method of thru hole with matte tin plating offers efficient soldering. Perfect for use in aerospace, defense, and industrial applications. Upgrade your connectivity with the GCM24DSUN.