GCM24DSUS

Heilind Number:SULGCM24DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DSUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DSUS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DSUS

Detailed Description

The SKU GCM24DSUS features a PA9T & PHOSPHOR BRONZE construction, making it ideal for high-performance applications. With an amperage rating of 5 A and a voltage capacity of 950 VAC, this female connector ensures reliable power transmission. Its single-row design with side hole mount type and thru-hole termination method offers easy installation on PCBs. The contact material is Phosphor Bronze with Gold plating for enhanced conductivity and durability. Sporting a pitch of 3.96 mm, contact type of Full Bellow, and straight orientation, it allows for precise and secure connections. With 24 positions and tail length of 5.33 mm, this connector accommodates multiple signals effectively. Operating in a wide temperature range from -65 to 125 °C, it guarantees performance in various environments. The matte tin termination plating ensures long-term reliability. This product falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and is suitable for demanding applications requiring high reliability.