GCM24DSXI

Heilind Number:SULGCM24DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DSXI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DSXI

Detailed Description

Introducing the GCM24DSXI, a high-performance board to board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts, this connector ensures reliable power transmission with an amperage rating of 5A and a voltage capacity of 950 VAC. Featuring a single row layout with threaded mounting and thru-hole termination, it offers secure and stable connectivity. The gold-plated contacts guarantee excellent signal integrity, while the full bellow design accommodates 24 positions with a pitch of 3.96mm (.156 in). Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm (.431 in) height and .325 in (8.26mm) width make it space-efficient, ideal for PCB applications where size matters. The connector is also RoHS compliant, with termination plating in matte tin for environmental sustainability. Trust the GCM24DSXI for superior quality and performance in your connectivity solutions.