GCM24DSXN

Heilind Number:SULGCM24DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DSXN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DSXN

Detailed Description

The GCM24DSXN is a high-quality board-to-board PCB connector designed for optimal performance in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it meets stringent safety standards. The 24-position connector, with a pitch of 3.96mm, is ideal for high-density PCB layouts. Its straight orientation and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 10.95mm and a width of 8.26mm, saves valuable space on the PCB. Perfect for industrial and commercial applications, the GCM24DSXN guarantees high reliability and performance.