GCM24DTAD

Heilind Number:SULGCM24DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DTAD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DTAD

Detailed Description

The GCM24DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for power and data connections. The right-angle orientation and 2.54mm tail length allow for easy and secure mounting on PCBs. With a pitch of 3.96mm and 48 positions, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace settings. Its clearance hole mount type and matte tin termination plating further enhance its durability and performance. Trust the GCM24DTAD for efficient and robust board-to-board connections.