| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DTAS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCM24DTAS |
GCM24DTAS
| Heilind Number: | SULGCM24DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM24DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, two rows with 48 positions each, and a right-angle orientation, it offers versatile installation options. The gold-plated Phosphor Bronze contacts guarantee excellent signal transmission, while the matte tin termination plating ensures secure soldering. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of industrial and electronic devices. Trust in the GCM24DTAS for efficient and durable board-to-board connections in your projects.

