GCM24DTKD

Heilind Number:SULGCM24DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DTKD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DTKD

Detailed Description

The GCM24DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it offers excellent connectivity in even the most stringent environments. The female connector, with two rows and 48 positions, is ideal for complex circuitry setups. Its straight orientation and clearance hole mount type make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, it is a robust solution for industrial and commercial electronics. The Matte Tin termination plating enhances durability, while the loop bellow contact design minimizes signal interference. Compact yet sturdy, with dimensions of 9.4mm (width) and 15.49mm (height), this connector is a vital component for ensuring seamless PCB connectivity.