GCM24DTKN

Heilind Number:SULGCM24DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DTKN

Detailed Description

GCM24DTKN is a high-performance board-to-board PCB connector ideal for demanding applications. Featuring PA9T housing and robust Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity even in harsh environments. With a pitch of 3.96mm and 48 positions arranged in two rows, it offers ample connectivity options. The straight orientation and no mounting requirement make installation easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial electronics. Its loop bellow contact type and Matte Tin termination plating further enhance its durability. Measuring just 15.49mm in height and 9.4mm in width, the GCM24DTKN combines compact design with high performance, making it a reliable choice for your connectivity needs.