GCM24DTKS

Heilind Number:SULGCM24DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DTKS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DTKS

Detailed Description

The GCM24DTKS is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power transmission requirements. The connector offers 48 positions in a dual-row configuration, making it ideal for complex circuit setups. Its side hole mount and thru-hole termination method allow for secure and stable installation. The loop bellow contact type and straight orientation further enhance its connectivity efficiency. With an operating temperature range of -65 to 125°C, it guarantees consistent performance in extreme conditions. The matte tin termination plating adds durability and corrosion resistance. Compact in size, with a height of .61 inches and a width of 9.4mm, it saves space on PCBs. Whether used in aerospace, defense, or industrial applications, the GCM24DTKS is a dependable choice for high-reliability connectivity solutions.