GCM24DTMD

Heilind Number:SULGCM24DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DTMD

Detailed Description

Introducing the GCM24DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent electrical requirements. The 48-position, right-angle female connector with two rows offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method provide easy installation on PCBs. Gold-plated contact pins guarantee excellent signal transmission, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. Ideal for high-reliability applications, the GCM24DTMD is a trusted choice for engineers in the aerospace, defense, and telecommunications industries.