| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM24DTMS |
GCM24DTMS
| Heilind Number: | SULGCM24DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM24DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a compact two-row, 48-position layout, it offers efficient connectivity in limited spaces. The right-angle orientation and side-hole mount type provide flexibility in installation. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 950 VAC, it guarantees performance in harsh environments. The loop bellow contact design and matte tin termination plating further enhance durability. Perfect for use in aerospace, defense, and industrial systems, the GCM24DTMS is your go-to solution for secure and efficient PCB connections.

