GCM24MMAD

Heilind Number:SULGCM24MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM24MMAD

Detailed Description

The GCM24MMAD is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability even in harsh environments. With a current rating of 3A and voltage capacity of 950 VAC, it meets stringent industry standards for power integrity. The right-angle orientation and 2.54mm tail length allow for easy and secure thru-hole mounting, while the 48-position, dual-row design offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse industrial settings. Its compact dimensions, measuring 13.72mm in height and 9.4mm in width, make it ideal for space-constrained applications. With matte tin termination plating ensuring long-term reliability, the GCM24MMAD is a dependable choice for demanding PCB interconnect solutions.