GCM24MMAN

Heilind Number:SULGCM24MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM24MMAN

Detailed Description

The GCM24MMAN is a high-performance board-to-board PCB connector featuring PA9T and phosphor bronze construction, ensuring reliable connectivity in demanding applications. With a male gender and a right-angle orientation, it offers convenient and space-saving installation. Boasting two rows of 48 positions each, it allows for versatile connection options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for high-power and high-frequency applications. Its termination method is thru-hole, with a pitch of 3.96mm (.156 inches) and termination plating of matte tin, making it compatible with standard PCB assembly processes. The connector's operating temperature range of -65 to 150°C ensures performance in extreme environments. Measuring 13.72mm (.54 inches) in height and 9.4mm (.37 inches) in width, it offers a compact yet robust design. Designed for reliability and durability, the GCM24MMAN is an ideal choice for industrial and high-reliability electronic systems.