GCM24MMBD

Heilind Number:SULGCM24MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM24MMBD

Detailed Description

GCM24MMBD features a robust design with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capability of 950VAC, this male connector is suitable for high-power applications. Its two rows of 48 positions, with a 3.96mm pitch, offer ample connectivity options on the PCB. The right-angle orientation and clearance hole mount type facilitate easy installation. Gold-plated contacts provide excellent conductivity, while Matte Tin termination ensures secure soldering. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in diverse industrial settings. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet sturdy solution for board-to-board and card edge connections. Designed for reliability and performance, the GCM24MMBD is a critical component for your electronic systems.