| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24MMDN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Thru Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 950 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Termination Plating: | Matte Tin |
| SKU: | SULGCM24MMDN |
GCM24MMDN
| Heilind Number: | SULGCM24MMDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24MMDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM24MMDN, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 3.96mm (0.156 inches) and featuring gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission under demanding conditions. The right-angle orientation and 48 positions offer versatile connectivity options, while the 950VAC voltage rating guarantees safe operation. Its male gender and two-row configuration make it suitable for a variety of applications. Operating seamlessly in temperatures ranging from -65 to 150°C, the GCM24MMDN is a robust and efficient solution for your connectivity needs.

