GCM24MMMD

Heilind Number:SULGCM24MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM24MMMD

Detailed Description

GCM24MMMD - This PA9T & Phosphor Bronze Board To Board PCB Connector, featuring a male gender and two rows, is designed for high-performance applications. With a 3A amperage rating, it ensures reliable power transmission. The clearance hole mount type and wire wrap termination method offer easy installation. Contacts made of gold-plated phosphor bronze guarantee excellent conductivity and durability, suitable for use in demanding environments. With a pitch of 3.96mm and voltage rating of 950 VAC, it provides secure connections. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Measuring 13.72mm in height and 9.4mm in width, this connector is compact yet efficient. The matte tin termination plating enhances its longevity. With 48 positions and a tail length of 14.22mm, it offers versatility in connectivity. This connector is ideal for aerospace, defense, and industrial applications requiring high reliability.