GCM24MMMN

Heilind Number:SULGCM24MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24MMMN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM24MMMN

Detailed Description

Introducing the GCM24MMMN, a high-performance board-to-board PCB connector designed for robust and reliable electronic connections. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm (.156 in) and 48 positions in a straight orientation, it offers versatile connectivity options. Rated for 3A and 950VAC, it meets stringent safety and performance standards. The wire wrap termination method and matte tin plating guarantee secure and stable connections even in demanding environments. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in various applications where reliability is paramount. Upgrade your electronic systems with the GCM24MMMN for dependable and efficient connectivity solutions.