GCM24MMND

Heilind Number:SULGCM24MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM24MMND

Detailed Description

Introducing the GCM24MMND, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of 48 male contacts, this connector offers reliable connectivity in a compact form factor. The use of PA9T and Phosphor Bronze materials, along with gold contact plating, ensures excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The clearance hole mount type and card extender termination method make installation easy and secure. With a connector height of 13.72mm (.54 inches) and a connector width of 9.4mm (.37 inches), it is space-efficient yet robust. Trust the GCM24MMND for your critical connectivity needs in aerospace, defense, industrial, and other hi-rel applications.